| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05BCV00100 |
| SKU: | DCHACT20MD05BC V001 |
ACT20MD05BC V001
| Heilind Number: | DCHACT20MD05BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a robust shell material and Electroless Nickel plating for enhanced durability. With 5 positions and a Triple Start Threaded mating type, it ensures secure and reliable connections in even the most demanding environments. Operating at temperatures ranging from -65°C to 200°C, it's versatile and dependable. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it guarantees efficient power transmission. Trust in this high-quality connector for seamless performance in a variety of applications.

