| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05HAV00100 |
| SKU: | DCHACT20MD05HA V001 |
ACT20MD05HA V001
| Heilind Number: | DCHACT20MD05HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust design and 13 A amperage, it ensures reliable performance in demanding environments. Operating at voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, it offers versatility for various applications. Its Square Flange mount type and 15 shell size guarantee secure installation, while the Electroless Nickel shell plating and Composite shell material provide durability in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With five pin contact positions and Triple Start Threaded mating type, it facilitates efficient connections, making it an essential component for your connectivity solutions.

