ACT20MD05HB V001

Heilind Number:DCHACT20MD05HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05HBV00100
SKU:DCHACT20MD05HB V001

Detailed Description

Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell that ensures reliability in even the most demanding environments. With a current rating of 13 A and a voltage resistance of up to 1250 V DC, 2300 Vrms, and 900 V AC, it is ideal for power and signal transmission. Its square flange mount offers secure installation, while the triple start threaded mating type guarantees a robust connection. With five pin contacts, electroless nickel shell plating, and an operating temperature range of -65 - 200 °C (-85 - 392 °F), this connector is suitable for a wide range of industrial and aerospace applications. Trust in its quality and performance for all your connectivity needs.