| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05HDV00100 |
| SKU: | DCHACT20MD05HD V001 |
ACT20MD05HD V001
| Heilind Number: | DCHACT20MD05HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell, ensuring reliability in extreme operating conditions from -65 to 200 °C (-85 to 392 °F). With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it delivers secure power transmission. The square flange mount allows for easy installation, while the triple start threaded mating type ensures a stable connection. Electroless nickel shell plating provides corrosion resistance, and with 5 pins and an amperage rating of 13 A, it's perfect for industrial and aerospace applications. Trust in its quality and performance for seamless connectivity in your projects.

