| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05HEV00100 |
| SKU: | DCHACT20MD05HE V001 |
ACT20MD05HE V001
| Heilind Number: | DCHACT20MD05HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring longevity in harsh environments. With a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it delivers exceptional power transmission efficiency. Its 15 shell size, Triple Start Threaded mating type, and 5 pin contact configuration make it suitable for a wide range of industrial and military uses. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it offers unparalleled versatility. Trust in this Standard Circular Connector to meet your connectivity needs with superior quality and performance.

