| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05HNV00100 |
| SKU: | DCHACT20MD05HN V001 |
ACT20MD05HN V001
| Heilind Number: | DCHACT20MD05HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a 13 A amperage capacity and durable composite shell, is designed for reliable operation in a variety of applications. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures safe and efficient power transmission. Featuring five pin contacts and a Triple Start Threaded mating type, it offers secure and stable connections. The Electroless Nickel shell plating and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for use in harsh environments. Upgrade your connectivity solutions with this top-of-the-line connector from DEUTSCH.

