ACT20MD05JE V001

Heilind Number:DCHACT20MD05JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05JEV00100
SKU:DCHACT20MD05JE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 5 socket contact positions and a triple start threaded mating type, ensures secure and stable connections in demanding environments. With a durable composite shell and electroless nickel plating, it offers reliable performance and longevity. Operating at temperatures ranging from -65 to 200 °C, (-85 to 392 °F) and withstanding voltages of 1250 V DC, 2300 Vrms, and 900 V AC, it is suitable for a wide range of applications. Boasting an amperage rating of 13 A, it is perfect for industrial, aerospace, and military use. Trust in this connector for efficient power transmission and meet the highest standards for quality and performance. Upgrade your connectivity with this essential component.