| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05PAV00100 |
| SKU: | DCHACT20MD05PA V001 |
ACT20MD05PA V001
| Heilind Number: | DCHACT20MD05PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Engineered for high performance, these connectors offer a maximum amperage of 13 A and can handle voltages up to 1250 V DC, 2300 Vrms, and 900 V AC. With a shell size of 15 and five pin positions, they provide secure and efficient mating in demanding environments. Constructed with electroless nickel plating and composite shell material, they ensure durability and reliability in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for applications requiring triple start threaded mating, these connectors are essential for maintaining seamless connectivity in critical systems. Upgrade to our Standard Circular Connectors for superior quality and performance assurance.

