| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05PBV00100 |
| SKU: | DCHACT20MD05PB V001 |
ACT20MD05PB V001
| Heilind Number: | DCHACT20MD05PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission. The square flange mount type and shell size 15 make it easy to install in various settings. Featuring pin contacts and a triple start threaded mating type, it guarantees a stable connection. The shell, made of composite material with electroless nickel plating, provides durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this connector for your critical applications.

