| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05PCV00100 |
| SKU: | DCHACT20MD05PC V001 |
ACT20MD05PC V001
| Heilind Number: | DCHACT20MD05PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC. With a shell size of 15 and a shell material made of composite, it ensures durability and longevity even in harsh environments, operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 5 pin contacts, it is suitable for various industrial and aerospace settings. The shell plating in electroless nickel provides enhanced protection against corrosion. Ideal for square flange mounting, this connector guarantees efficient power transmission with an amperage of 13 A.

