ACT20MD05PD V001

Heilind Number:DCHACT20MD05PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05PDV00100
SKU:DCHACT20MD05PD V001

Detailed Description

Experience rugged connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a square flange mount type, ideal for secure installations. With an amperage rating of 13 A and a voltage capacity of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission in demanding environments. Crafted from durable composite material with electroless nickel shell plating, it offers exceptional durability and corrosion resistance. The pin contact type and triple start threaded mating type guarantee secure and stable connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for use in harsh conditions. Whether you're in the aerospace, defense, or industrial sector, this connector is a vital component for your connectivity needs. Elevate your connectivity game with the SQUARE FLANGE RECEPTACLE.