| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05PNV00100 |
| SKU: | DCHACT20MD05PN V001 |
ACT20MD05PN V001
| Heilind Number: | DCHACT20MD05PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle delivers reliable power transmission with a 13 A amperage rating and can withstand voltages up to 1250 V DC, 2300 Vrms, and 900 V AC. Its durable Composite shell material and Electroless Nickel plating ensure long-lasting performance in harsh environments, operating seamlessly between -65 and 200 °C. Featuring 5 contact positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections, making it an essential component for industrial settings.

