| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05SBV00100 |
| SKU: | DCHACT20MD05SB V001 |
ACT20MD05SB V001
| Heilind Number: | DCHACT20MD05SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a secure and reliable connection with an amperage rating of 13 A and a voltage capacity of 1250 V DC. Its durable composite shell ensures longevity even in harsh operating environments, ranging from -65 to 200 °C. Featuring five socket contacts and a Triple Start Threaded mating type, it guarantees a stable and efficient connection. With Electroless Nickel shell plating, this connector provides superior corrosion resistance, making it ideal for a wide range of industries. Enhance your connectivity solutions with this essential component.

