ACT20MD05SD V001

Heilind Number:DCHACT20MD05SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05SDV00100
SKU:DCHACT20MD05SD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features five contact positions, suitable for high-power applications with an amperage rating of 13 A and a maximum voltage of 1250 V DC. Its robust shell, made of composite material, ensures reliable operation in extreme environments, with an operating temperature range of -65 to 200 °C. The triple-start threaded mating type guarantees secure connections, while the electroless nickel shell plating provides excellent corrosion resistance. Perfect for industrial and aerospace applications, this connector meets the stringent standards of the Standard Circular Connectors line, offering unparalleled quality and reliability. Elevate your connectivity solutions with this essential component.