ACT20MD05SN V001

Heilind Number:DCHACT20MD05SN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05SN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05SNV00100
SKU:DCHACT20MD05SN V001

Detailed Description

Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable connection with its Socket contact type and Triple Start Threaded mating type. With a shell size of 15 and Electroless Nickel shell plating, it ensures reliable conductivity in demanding environments. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for various industrial settings. Rated for 13A at 1250V DC, 2300Vrms, and 900V AC, this connector guarantees efficient power transmission. Crafted from composite material, it combines strength and lightness for optimal functionality. Perfect for use in aerospace, defense, and other critical sectors, it meets the highest standards of quality and performance.