| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15ACV00100 |
| SKU: | DCHACT20MD15AC V001 |
ACT20MD15AC V001
| Heilind Number: | DCHACT20MD15AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts 15 contact positions, a square flange mount, and Electroless Nickel shell plating for optimal durability. Operating reliably in extreme temperatures (-65°C to 200°C) and with a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it's the perfect solution for aerospace, defense, and other critical industries. Upgrade to this rugged and dependable connector for seamless and secure connections in even the harshest environments.

