| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15ADV00100 |
| SKU: | DCHACT20MD15AD V001 |
ACT20MD15AD V001
| Heilind Number: | DCHACT20MD15AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with electroless nickel plating, ensuring long-lasting reliability in any environment. With 15 positions and a Triple Start Threaded mating type, it offers a secure and stable connection. Rated for 13A and 600V AC/850V DC/1800Vrms, it meets stringent electrical safety standards. Operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is ideal for demanding applications. Upgrade your connectivity with this essential component, perfect for a wide range of industrial and commercial uses.

