ACT20MD15AE V001

Heilind Number:DCHACT20MD15AE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD15AE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD15AE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD15AEV00100
SKU:DCHACT20MD15AE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the prestigious DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 13A amperage rating and a durable composite construction. With a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures safe and efficient power transmission. Featuring a square flange mount type, 15 contact positions, and Electroless Nickel shell plating, it offers versatility and reliability in various installations. Its Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for even the most demanding environments. Essential for your connectivity solutions, this connector is a trusted component for seamless data and power transmission.