| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15ANV00100 |
| SKU: | DCHACT20MD15AN V001 |
ACT20MD15AN V001
| Heilind Number: | DCHACT20MD15AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle is designed for high-performance applications, featuring a durable composite shell and Electroless Nickel plating for reliable operation in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures efficient power transmission. The 15-position contact layout, Triple Start Threaded mating type, and robust construction make it ideal for industrial and aerospace use. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector guarantees dependable performance under extreme conditions. Elevate your connectivity solutions with this Standard Circular Connector.

