| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15BBV00100 |
| SKU: | DCHACT20MD15BB V001 |
ACT20MD15BB V001
| Heilind Number: | DCHACT20MD15BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 15 and a composite shell material, ensuring durability in any environment. With an amperage rating of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The Electroless Nickel shell plating provides enhanced conductivity, while the triple start threaded mating type guarantees secure connections. With 15 positions and an operating temperature range of -65 to 200 °C, -85 to 392 °F, this connector is a reliable solution for your connectivity needs.

