ACT20MD15BD V001

Heilind Number:DCHACT20MD15BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD15BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD15BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD15BDV00100
SKU:DCHACT20MD15BD V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding applications, this high-performance connector offers a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 13 A. Engineered with a durable composite shell and operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it ensures reliable performance even in harsh environments. Featuring a square flange shell type and a triple start threaded mating type, it guarantees secure and efficient connections. With 15 contact positions and electroless nickel shell plating for enhanced durability and corrosion resistance, this connector is the perfect choice for critical connectivity needs. Trust in this Standard Circular Connector for seamless and reliable performance.