| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15BEV00100 |
| SKU: | DCHACT20MD15BE V001 |
ACT20MD15BE V001
| Heilind Number: | DCHACT20MD15BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector is ideal for industrial applications requiring secure and efficient connections. With a shell size of 15, it can handle up to 13A of current at 600V AC/850V DC, making it suitable for a wide range of power and signal transmission needs. The composite shell and electroless nickel plating ensure reliable operation in harsh environments, while the Triple Start Threaded mating type and 15 contact positions guarantee a secure fit. Upgrade your circular connector setup with this versatile component, designed to meet the demands of modern connectivity standards.

