| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15BNV00100 |
| SKU: | DCHACT20MD15BN V001 |
ACT20MD15BN V001
| Heilind Number: | DCHACT20MD15BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector features a maximum amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and a square flange design, it offers secure and reliable connections in challenging environments. The Electroless Nickel shell plating ensures excellent corrosion resistance, while the composite shell material and triple start threaded mating type enhance ruggedness. Boasting 15 contact positions and operating temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is ideal for a wide range of applications. Trust in its quality and versatility for all your connectivity needs.

