ACT20MD15HA V001

Heilind Number:DCHACT20MD15HA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD15HA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD15HA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD15HAV00100
SKU:DCHACT20MD15HA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell that ensures reliability in even the most demanding environments. With a voltage rating of 600V AC and 850V DC, along with an amperage of 13A, it delivers secure and efficient power transmission. The 15 gold-plated pin contacts guarantee optimal signal transfer, while the square flange mount type and triple start threaded mating type simplify installation. Electroless nickel plating on the shell provides corrosion resistance, and its wide operating temperature range of -65 to 200°C makes it suitable for a variety of industrial settings. Trust in this connector for seamless and dependable connectivity in your critical systems.