ACT20MD15HE V001

Heilind Number:DCHACT20MD15HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD15HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD15HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD15HEV00100
SKU:DCHACT20MD15HE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring 15 contact positions with pin configuration, this high-performance connector ensures reliable power transmission in demanding environments. With a durable composite shell and Electroless Nickel plating, it offers longevity and robustness. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of industrial applications. Compliant with amperage requirements of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets stringent performance standards. The Square Flange Receptacle mount type and Triple Start Threaded mating type provide secure and stable connections. Upgrade your circular connector systems with this essential component for seamless and efficient operations.