| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15HNV00100 |
| SKU: | DCHACT20MD15HN V001 |
ACT20MD15HN V001
| Heilind Number: | DCHACT20MD15HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell, electroless nickel plating, and a triple start threaded mating type for secure connections. With 15 pin contacts, it offers reliable power transfer at amperages up to 13 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it ensures consistent functionality in diverse environments. Upgrade your circular connector system with this high-quality component, essential for industrial, aerospace, and military applications.

