| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15JEV00100 |
| SKU: | DCHACT20MD15JE V001 |
ACT20MD15JE V001
| Heilind Number: | DCHACT20MD15JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell material and Electroless Nickel plating for long-lasting reliability. With a voltage rating of 600 V AC and 850 V DC, it ensures safe and efficient power transmission. The 15 contact positions, paired with a 13 A amperage capacity, cater to high-power requirements, making it ideal for industrial and aerospace environments. The Triple Start Threaded mating type guarantees secure connections, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) allows for use in extreme conditions. Trust in this Square Flange Receptacle for dependable connectivity in your projects.

