| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15PAV00100 |
| SKU: | DCHACT20MD15PA V001 |
ACT20MD15PA V001
| Heilind Number: | DCHACT20MD15PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable Composite shell and a 15-pin configuration, ensuring reliable power transmission. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it guarantees secure and efficient connectivity. Featuring Triple Start Threaded mating and Electroless Nickel plating for corrosion resistance, it's ideal for industrial use. Its wide operating temperature range of -65 to 200°C makes it suitable for various environments. Trust in this connector for seamless integration into your systems.

