| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15PNV00100 |
| SKU: | DCHACT20MD15PN V001 |
ACT20MD15PN V001
| Heilind Number: | DCHACT20MD15PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13 A amperage rating and can handle voltages of up to 600 V AC, 850 V DC, and 1800 Vrms. With 15 contact pins, a Square Flange shell, and Triple Start Threaded mating type, it ensures secure and reliable connections in demanding environments. The Electroless Nickel shell plating and Composite shell material offer durability, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of applications. Trust in this Connector for seamless integration in your projects.

