| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15SCV00100 |
| SKU: | DCHACT20MD15SC V001 |
ACT20MD15SC V001
| Heilind Number: | DCHACT20MD15SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ensuring reliability in harsh environments with an operating temperature range of -65°C to 200°C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and a current rating of 13 A, it's suitable for a wide range of power applications. The 15 Socket contacts, Electroless Nickel shell plating, and Triple Start Threaded mating type guarantee secure and efficient connections. Ideal for demanding industrial and aerospace settings, this Connector is a vital component for your connectivity needs.

