| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15SDV00100 |
| SKU: | DCHACT20MD15SD V001 |
ACT20MD15SD V001
| Heilind Number: | DCHACT20MD15SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for industrial applications, this high-performance connector boasts a current rating of 13 A and a durable composite shell. With 15 socket contacts, it ensures secure and efficient connections in demanding environments. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees optimal performance in harsh conditions. The Electroless Nickel shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures a secure fit. Trust in this connector for your critical power and signal transmission needs.

