| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD15SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD15SNV00100 |
| SKU: | DCHACT20MD15SN V001 |
ACT20MD15SN V001
| Heilind Number: | DCHACT20MD15SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD15SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell and Socket contact type, this high-performance connector offers secure connections for up to 15 positions. Operating at temperatures from -65 to 200°C, it is ideal for demanding environments. The Electroless Nickel shell plating and Triple Start Threaded mating type ensure durability and stability. With a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it is perfect for power and signal transmission. Upgrade your electronic systems with this essential component for reliable performance.

