| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18ABV00100 |
| SKU: | DCHACT20MD18AB V001 |
ACT20MD18AB V001
| Heilind Number: | DCHACT20MD18AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for industrial applications, boasting a 7.5 A amperage and the ability to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. Its durable Composite shell with Electroless Nickel plating ensures reliable operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 18 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections, making it an essential component for your systems. Trust in this Standard Circular Connector for seamless integration in your applications.

