| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18ADV00100 |
| SKU: | DCHACT20MD18AD V001 |
ACT20MD18AD V001
| Heilind Number: | DCHACT20MD18AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector combines a durable composite shell with Electroless Nickel plating for reliable conductivity. With a robust design, it can handle a maximum voltage of 600 V AC and 850 V DC, along with an amperage of 7.5 A. Featuring 18 positions and a Triple Start Threaded mating type, it ensures secure and stable connections. Operating seamlessly in extreme temperatures from -65 to 200 °C, it's the ideal choice for demanding environments. Upgrade your circular connector system with this essential component.

