ACT20MD18AE V001

Heilind Number:DCHACT20MD18AE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD18AE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD18AE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD18AEV00100
SKU:DCHACT20MD18AE V001

Detailed Description

Elevate your connectivity standards with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this durable connector features a shell material of composite, ensuring reliability in even the harshest environments. With a high amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. The 18 positions, along with a triple start threaded mating type, offer secure and precise connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various applications. Trust in its Electroless Nickel shell plating and square flange design for robust performance. Elevate your connectivity standards with this essential component.