| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18BEV00100 |
| SKU: | DCHACT20MD18BE V001 |
ACT20MD18BE V001
| Heilind Number: | DCHACT20MD18BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance in rugged environments, this connector features a high amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms. With 18 contact positions and a shell size of 15, it ensures secure power transmission. The square flange design, crafted from robust composite material with electroless nickel shell plating, guarantees longevity in extreme conditions, with an operating temperature range of -65 to 200 °C. Trust in the reliability of this Standard Circular Connector for your critical applications.

