| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18HAV00100 |
| SKU: | DCHACT20MD18HA V001 |
ACT20MD18HA V001
| Heilind Number: | DCHACT20MD18HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and Electroless Nickel plating for long-lasting reliability. With 18 pin contacts, it ensures secure power and signal transmission, meeting amperage requirements of 7.5 A and voltage ratings up to 600 V AC. The Square Flange mount type and Triple Start Threaded mating type offer easy and efficient installations, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures functionality in diverse environments. Trust in this connector for seamless connectivity in demanding settings.

