| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18HCV00100 |
| SKU: | DCHACT20MD18HC V001 |
ACT20MD18HC V001
| Heilind Number: | DCHACT20MD18HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a shell size 15, is engineered for precision and durability. Featuring 18 pin contacts and a triple start threaded mating type, it ensures secure and reliable connections. With a voltage rating of 600V AC and 850V DC, and an amperage of 7.5A, it's ideal for power transmission in demanding environments. The Electroless Nickel shell plating and composite shell material provide exceptional durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this connector for seamless and efficient electronic connections.

