| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18HEV00100 |
| SKU: | DCHACT20MD18HE V001 |
ACT20MD18HE V001
| Heilind Number: | DCHACT20MD18HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle, with 18 pin contacts, offers secure and reliable connections for high-performance applications. Featuring a robust composite shell with Electroless Nickel plating, it ensures durability in harsh environments. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 600V AC/850V DC/1800Vrms, it guarantees safe and efficient power transmission. Trusted in industrial and aerospace settings, this connector is a reliable solution for demanding connectivity needs.

