| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18HNV00100 |
| SKU: | DCHACT20MD18HN V001 |
ACT20MD18HN V001
| Heilind Number: | DCHACT20MD18HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 7.5 A amperage and a 600 V AC, 850 V DC, 1800 Vrms voltage rating, making it ideal for demanding applications. With a 15 shell size and 18 pin contacts, it ensures secure and efficient connections. The durable composite shell material and electroless nickel plating guarantee reliability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in our Square Flange Receptacle for optimal performance in any scenario.

