| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18JBV00100 |
| SKU: | DCHACT20MD18JB V001 |
ACT20MD18JB V001
| Heilind Number: | DCHACT20MD18JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures optimal power transmission. The 15 shell size, featuring 18 socket contacts, is ideal for intricate electronic systems. Its Electroless Nickel plating and Composite shell construction guarantee durability in harsh environments, with an operating temperature range of -65 to 200 °C. Whether in aerospace, military, or industrial settings, this connector meets the highest standards for performance and longevity. Upgrade your connectivity with this essential component.

