| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18JDV00100 |
| SKU: | DCHACT20MD18JD V001 |
ACT20MD18JD V001
| Heilind Number: | DCHACT20MD18JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a durable solution for your power and signal transmission needs. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable connectivity in demanding environments. The 18-contact socket configuration, housed in a square flange shell, guarantees secure mating with compatible connectors. Constructed with a composite shell material and featuring electroless nickel plating, it provides excellent durability and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for diverse applications. Trust in this Standard Circular Connector for efficient and robust performance in your connectivity systems.

