ACT20MD18PD V001

Heilind Number:DCHACT20MD18PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD18PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD18PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD18PDV00100
SKU:DCHACT20MD18PD V001

Detailed Description

Elevate your connectivity with the cutting-edge SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a robust shell size 15 construction, capable of handling up to 7.5 A of current and 600 VAC/850 VDC/1800 Vrms of voltage. Featuring 18 gold-plated pin contacts, it ensures reliable connectivity in even the most demanding environments. With a square flange shell type and triple start threaded mating, installation is secure and straightforward. Crafted from durable composite material with electroless nickel plating, it offers exceptional durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is perfect for a wide range of applications in aerospace, defense, and industrial settings.