ACT20MD18PE V001

Heilind Number:DCHACT20MD18PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD18PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD18PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD18PEV00100
SKU:DCHACT20MD18PE V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance connectivity, this receptacle boasts a durable construction with a composite shell, ensuring reliable operation in demanding environments. Featuring a triple start threaded mating type, it offers secure and efficient connections. With a voltage rating of 600 V AC and 850 V DC, along with an amperage of 7.5 A, this connector is suitable for various power and signal applications. Its Electroless Nickel shell plating enhances durability, while the 18-pin contact configuration allows for versatile usage. Operating in a wide temperature range from -65 to 200°C, this connector is well-suited for both extreme heat and cold conditions. Trust in the quality and performance of this Square Flange Receptacle for your connectivity needs.