| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18SCV00100 |
| SKU: | DCHACT20MD18SC V001 |
ACT20MD18SC V001
| Heilind Number: | DCHACT20MD18SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Electroless Nickel plated shell, 18 socket contact positions, and a Triple Start Threaded mating type, ensuring secure connections in demanding environments. With a 7.5A rating at 600V AC, 850V DC, and 1800Vrms, it offers efficient power transmission. The Composite shell material can withstand extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for a wide range of applications. Trust in this connector for durable and efficient connectivity solutions.

