| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD18SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD18SNV00100 |
| SKU: | DCHACT20MD18SN V001 |
ACT20MD18SN V001
| Heilind Number: | DCHACT20MD18SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD18SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell size of 15 and offers 18 socket contacts, making it ideal for various applications. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 7.5 A, it ensures reliable power transmission. The shell, made of composite material, guarantees resilience in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its Electroless Nickel shell plating not only enhances durability but also provides efficient conductivity. Whether for commercial or industrial use, this Square Flange Receptacle is a dependable solution for your connectivity needs.

