| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19ABV00100 |
| SKU: | DCHACT20MD19AB V001 |
ACT20MD19AB V001
| Heilind Number: | DCHACT20MD19AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure connection with its triple-start threaded mating type. With a durable composite shell and electroless nickel plating, it ensures reliable operation in harsh environments. Supporting up to 7.5A and 600V AC/850V DC, it's suitable for a wide range of power and signal transmission tasks. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector guarantees performance even in extreme conditions. Upgrade your system with this essential component for robust and efficient connectivity solutions.

