| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19ADV00100 |
| SKU: | DCHACT20MD19AD V001 |
ACT20MD19AD V001
| Heilind Number: | DCHACT20MD19AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 15, is designed for rugged durability in demanding environments. With triple start threaded mating and electroless nickel shell plating, it ensures secure and reliable connections. Its 19 positions, rated for 7.5 A and 600 V AC, 850 V DC, 1800 Vrms, make it ideal for power and signal transmission. Crafted from composite material and capable of operating in temperatures as low as -65°C, it offers exceptional versatility for aerospace, military, and industrial applications.

