| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19AEV00100 |
| SKU: | DCHACT20MD19AE V001 |
ACT20MD19AE V001
| Heilind Number: | DCHACT20MD19AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount for secure installation and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a 15 shell size accommodating 19 contacts, it offers ample connectivity options. Constructed from durable composite material and plated with electroless nickel, it ensures reliability in harsh environments. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of industrial settings. Trust in its Triple Start Threaded mating type for secure connections. Explore the versatility of our Square Flange Receptacle, delivering uncompromising performance in circular connectors.

