| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19ANV00100 |
| SKU: | DCHACT20MD19AN V001 |
ACT20MD19AN V001
| Heilind Number: | DCHACT20MD19AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a secure amperage of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and 19 positions, it ensures efficient power transmission. Crafted with durable composite materials and featuring electroless nickel plating, it guarantees longevity and reliability even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Triple Start Threaded mating type and square flange design make installation seamless, catering to various industrial applications with ease. Trust in this Standard Circular Connector for optimal connectivity solutions.

